MS27497T24F35SA

Heilind Number:AAOMS27497T24F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35SA
SKU:AAOMS27497T24F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliable functionality in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer flexibility in design and assembly. Constructed with aluminum shells and plated with options like gold, electroless nickel, and cadmium-free finishes, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and reliable interconnect solutions.