| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F35SA L/C |
| SKU: | AAOMS27497T24F35SA L/C |
MS27497T24F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T24F35SA L/C model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a robust insert. With a remarkable operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation possibilities. Constructed with durable aluminum shells and available in different plating options including electroless nickel, they meet stringent military specification MIL-DTL-38999 II. Utilizing M39029 rear release crimp contacts for efficient signal transmission, these connectors are ideal for high-reliability applications in aerospace, defense, and industrial sectors. Please note that this assembly does not ship with contacts.