MS27497T24F35SC

Heilind Number:AAOMS27497T24F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35SC
SKU:AAOMS27497T24F35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in applications. With options for straight, RFI grounding, and standard plugs, they ensure secure connections with 90-degree cable clamps. These connectors, compliant with military specification MIL-DTL-38999 II, utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, guaranteeing reliable performance. Made of aluminum, they come with plating choices including gold, electroless nickel, and RoHS-compliant finishes, catering to diverse needs. The MS27497 connectors, known for their durability and conductivity, are ideal for demanding environments requiring rugged and dependable electrical connections.