| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F4PA L/C |
| SKU: | AAOMS27497T24F4PA L/C |
MS27497T24F4PA L/C
Specifications
Detailed Description
Featuring the MIL-DTL-38999 Series II connectors, this assembly offers robust connectivity for demanding environments. With up to 128 contacts housed in an environmentally sealed insert, it ensures reliable performance even in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, it provides flexibility in installation. Made of durable aluminum and offering multiple plating options including electroless nickel, these connectors meet stringent military specifications for performance and durability. However, please note that this assembly does not ship with contacts. Perfect for aerospace, defense, and industrial applications, this assembly guarantees secure and efficient electrical connections.