| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F4PB L/C |
| SKU: | AAOMS27497T24F4PB L/C |
MS27497T24F4PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, exemplified by the MS27497T24F4PBLC model, are engineered for superior performance in rugged environments. With a durable aluminum shell and various plating options including electroless nickel, these connectors offer reliable connectivity in harsh conditions. Featuring 56 conductive contacts in a wall-mounting configuration, they ensure secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, the MS27497 connectors are ideal for military and industrial applications that demand durability and longevity. Please note that this assembly does not ship with contacts.