MS27497T24F4SC

Heilind Number:AAOMS27497T24F4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F4SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F4SC
SKU:AAOMS27497T24F4SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in connectivity solutions. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable performance. Crafted from aluminum with plating options such as gold and electroless nickel, they meet stringent military specifications for durability. RoHS compliant finishes are also available, making them suitable for a range of applications.