MS27497T24F4SD

Heilind Number:AAOMS27497T24F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F4SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F4SD
SKU:AAOMS27497T24F4SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, meeting military specification standards, are built for durability with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize rear release crimp contacts for secure connections. The aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. With gold contact plating and a conductive design, these connectors ensure reliable performance in demanding applications.