MS27497T24F61PC

Heilind Number:AAOMS27497T24F61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F61PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F61PC
SKU:AAOMS27497T24F61PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer versatility and reliability. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and performance. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing high quality and functionality.