MS27497T24F61PD

Heilind Number:AAOMS27497T24F61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F61PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F61PD
SKU:AAOMS27497T24F61PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with plating options including cadmium-free finishes, these connectors ensure durability and compliance. With M39029 crimp contacts in different sizes, they provide flexibility in connection arrangements. Ideal for military and industrial applications, these connectors guarantee secure and efficient electrical transmission in demanding settings.