MS27497T8A98PD

Heilind Number:AAOMS27497T8A98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8A98PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8A98PD
SKU:AAOMS27497T8A98PD

Detailed Description

Introducing MIL-DTL-38999 Series II connectors, engineered for rugged environments with up to 128 contacts sealed within an insert. These connectors boast a wide operating temperature range of -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various configurations like front wall mount, rear wall mount, jam nut, and more, they offer versatility for diverse applications. With options for straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, these connectors cater to different installation needs. Crafted from durable aluminum with plating choices including cadmium-free finishes, they prioritize both performance and environmental compliance. Trusted for military specifications, these connectors guarantee quality and longevity, making them essential for demanding industrial and defense environments.