MS27497T8B35A

Heilind Number:AAOMS27497T8B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B35A
SKU:AAOMS27497T8B35A

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts and are environmentally sealed for reliable performance. With an operating temperature range of -65 °C to 200 °C, they offer durability in extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, they ensure robust connectivity in military and industrial applications. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, catering to diverse needs. Meeting MIL-DTL-38999 II standards, they guarantee high-quality performance in demanding environments.