MS27497T8B35AA

Heilind Number:AAOMS27497T8B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B35AA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B35AA
SKU:AAOMS27497T8B35AA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are designed for harsh environments. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity in aerospace, defense, and industrial applications. Constructed with aluminum shells and a choice of plating options including cadmium-free finishes, they meet stringent military specifications for performance and durability. Perfect for back panel installations, these connectors provide secure and efficient electrical connections in demanding environments.