MS27497T8B35AB

Heilind Number:AAOMS27497T8B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B35AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B35AB
SKU:AAOMS27497T8B35AB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they provide versatile connectivity solutions. Operating in temperatures ranging from -65°C to 200°C, these connectors are highly durable. Featuring aluminum shells with various plating options, including cadmium-free finishes, they ensure reliable performance. The connectors utilize M39029 rear release crimp contacts, with sizes ranging from 22D to 12. Meeting MIL-DTL-38999 II military specifications, they are ideal for demanding applications that require secure and efficient electrical connections.