MS27497T8B35AD

Heilind Number:AAOMS27497T8B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B35AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B35AD
SKU:AAOMS27497T8B35AD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for rugged applications. Operating between -65 °C and 200 °C, these connectors offer reliability in harsh environments. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and 90-degree cable clamp plugs, versatility is key. Crafted from aluminum with plating options like cadmium and nickel, they ensure durability. Compliant with RoHS standards, these connectors guarantee performance and environmental responsibility. Perfect for military and industrial use, they meet the stringent requirements of MIL-DTL-38999 Series II.