MS27497T8B35PD

Heilind Number:AAOMS27497T8B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B35PD
SKU:AAOMS27497T8B35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The aluminum shells come with different plating options, such as cadmium and nickel, ensuring corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections. With RoHS compliant finishes, they meet environmental standards for safe use. Designed for military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged performance.