| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T8B35P L/C |
| SKU: | AAOMS27497T8B35P L/C |
MS27497T8B35P L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, this assembly is built to excel in demanding environments with up to 128 contacts housed in a robust insert. Designed for a wide operating temperature range of -65 °C to 200 °C, these connectors are fully environmentally sealed for reliable performance. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with durable aluminum shells and available in multiple plating options, such as cadmium and nickel, these connectors ensure longevity and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. RoHS compliant finishes are also available, meeting environmental standards. Please note that this assembly does not ship with contacts.