| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T8B35S L/C |
| SKU: | AAOMS27497T8B35S L/C |
MS27497T8B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in an environmentally sealed insert, they ensure reliable operation in extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors provide versatility for different applications. Made of durable aluminum with a choice of plating options, they meet MIL-DTL-38999 II specifications for ruggedness and reliability. Please note that this assembly does not ship with contacts.