MS27497T8B44S

Heilind Number:AAOMS27497T8B44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B44S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B44S
SKU:AAOMS27497T8B44S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various styles including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Crafted from aluminum, they come with plating options such as cadmium and nickel for durability. RoHS compliant finishes ensure environmental responsibility. Ideal for military and industrial applications, these connectors deliver high-quality, conductive socket connections with a mating life of 500 cycles.