MS27497T8B44SA

Heilind Number:AAOMS27497T8B44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B44SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B44SA
SKU:AAOMS27497T8B44SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Crafted from durable aluminum with plating options including electroless nickel and cadmium olive drab, they guarantee long-lasting durability. With RoHS compliance and a service rating of M, these connectors are ideal for military and industrial applications requiring secure and efficient electrical connections.