MS27497T8B98B

Heilind Number:AAOMS27497T8B98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B98B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B98B
SKU:AAOMS27497T8B98B

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer versatility in temperature extremes. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, along with a range of shell sizes and insert arrangements, these connectors provide flexibility in connectivity solutions. Crafted from durable aluminum with plating choices including cadmium and nickel finishes, they ensure reliable performance in demanding settings. RoHS compliant options are also available, making them suitable for environmentally conscious applications.