MS27497T8B98P

Heilind Number:AAOMS27497T8B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T8B98P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T8B98P
SKU:AAOMS27497T8B98P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they provide versatility in installation. Operating seamlessly between -65°C and 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium olive drab, they ensure durability. With a mating type of bayonet and contact gender of male, these connectors guarantee efficient electrical connectivity. Compliant with military specification MIL-DTL-38999 II, they are designed for service class T applications, offering a service rating of I for environment-resistant performance.