MS27499E10A35PB

Heilind Number:AAOMS27499E10A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A35PB
SKU:AAOMS27499E10A35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. With a wide operating temperature range of -65°C to 200°C, they are suitable for diverse applications in military, aerospace, and industrial settings. RoHS compliant options are also available, making them a versatile choice for demanding environments.