MS27499E10A35PD

Heilind Number:AAOMS27499E10A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A35PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A35PD
SKU:AAOMS27499E10A35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors can operate in temperatures ranging from -65°C to 200°C. Available in various mounting options like front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. With a choice of plating options including cadmium-free finishes, these connectors ensure reliable performance. Ideal for military and aerospace applications, they meet stringent MIL-DTL-38999 II specifications, guaranteeing durability and functionality in demanding conditions.