MS27499E10A5P

Heilind Number:AAOMS27499E10A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A5P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A5P
SKU:AAOMS27499E10A5P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable connectivity in diverse conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they meet versatile installation needs. The connectors, made of aluminum with options for plating like electroless nickel and cadmium finishes, guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring rugged and secure electrical connections.