| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10A5P L/C |
| SKU: | AAOMS27499E10A5P L/C |
MS27499E10A5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E10A5PLC model, are meticulously designed for high-performance electrical connectivity in harsh environments. Featuring a box mounting flange and crimp type design with bayonet coupling, these connectors offer secure attachment. With a military specification of MIL-DTL-38999 II, they ensure reliability in mission-critical applications. Constructed with aluminum shells and available in various plating options, including electroless nickel and iridescent yellow cadmium, these connectors are both durable and versatile. The 10-5 shell size insert arrangement, with 20(5) removable crimp contacts, guarantees efficient signal transmission. Suitable for use in environments with temperatures ranging from -65 °C to 150 °C, these connectors are ideal for aerospace, military, and industrial applications. Please note that this assembly does not ship with contacts.

