MS27499E10A5S

Heilind Number:AAOMS27499E10A5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A5S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A5S
SKU:AAOMS27499E10A5S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall, jam nut, and box mounts, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they provide reliable connectivity for aerospace and military applications. Constructed with aluminum shells and offering plating options like gold, electroless nickel, and cadmium finishes, they ensure durability and performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for demanding environments requiring secure and efficient electrical connections.