MS27499E10A98S

Heilind Number:AAOMS27499E10A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A98S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A98S
SKU:AAOMS27499E10A98S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering exceptional durability and performance. With up to 128 contacts in an insert, these connectors provide reliable electrical connections in extreme conditions. Featuring a wide operating temperature range from -65 °C to 200 °C, they are suitable for a variety of applications. Available in various mounting options including front wall mount, rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Made with aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent quality and environmental standards. Perfect for military, aerospace, and industrial use, the MIL-DTL-38999 Series II connectors deliver unparalleled performance in demanding environments.