MS27499E10A99S

Heilind Number:AAOMS27499E10A99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10A99S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10A99S
SKU:AAOMS27499E10A99S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer durability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, these connectors ensure versatility in applications. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, they provide flexibility for different connectivity needs. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors guarantee reliable performance. Compliant with RoHS standards, they are ideal for military and industrial applications requiring rugged and efficient electrical connections.