| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B35PA L/C |
| SKU: | AAOMS27499E10B35PA L/C |
MS27499E10B35PA L/C
Specifications
Detailed Description
Enhance your connectivity with the MIL-DTL-38999 Series II connectors. Designed for harsh environments, these connectors feature up to 128 contacts in an insert, ensuring reliable performance in rugged conditions. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. Available in various mounting options and shell sizes, customization is easy. Constructed with aluminum shells and offering multiple plating options, including electroless nickel and cadmium finishes, they guarantee durability. RoHS compliant versions are also available, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.