| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B35P L/C |
| SKU: | AAOMS27499E10B35P L/C |
MS27499E10B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E10B35PLC model, are high-performance electrical components designed for demanding environments. With a robust construction and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Featuring a box mounting flange receptacle with a bayonet coupling, they offer secure and efficient installation. The electroless nickel and cadmium olive drab finishes provide enhanced durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Built to military specification MIL-DTL-38999 II, these connectors are perfect for aerospace, defense, and industrial applications where ruggedness and performance are paramount.