MS27499E10B35SA

Heilind Number:AAOMS27499E10B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B35SA
ECAD Model:
3D Model

Description:

AAOMS27499E10B35SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B35SA
SKU:AAOMS27499E10B35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they boast a wide operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Featuring durable aluminum shells with options for RoHS compliant finishes, such as electroless nickel and cadmium olive drab, they guarantee reliable performance in demanding conditions. Utilizing M39029 rear release crimp contacts, these connectors are ideal for applications requiring secure electrical connections. With a mating type of bayonet coupling and contact gender of female, they are suitable for diverse industrial and military settings.