| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B35SC L/C |
| SKU: | AAOMS27499E10B35SC L/C |
MS27499E10B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged applications with their operating temperature ranging from -65 °C to 200 °C. These connectors, compliant with military specification MIL-DTL-38999 II, offer various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel finishes, these connectors ensure reliable performance. Suitable for applications requiring high durability and environmental resistance, they are ideal for military and aerospace use. Please note that this assembly does not ship with contacts.

