MS27499E10B5P

Heilind Number:AAOMS27499E10B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B5P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B5P
SKU:AAOMS27499E10B5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure and efficient connectivity. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors meet stringent military specifications. The connectors, with gold-plated contacts and electroless nickel or olive drab cadmium coatings, guarantee high conductivity and durability. Suitable for box mounting, these connectors are ideal for applications requiring environmental resistance and reliable performance.