MS27499E10B5S

Heilind Number:AAOMS27499E10B5S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B5S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B5S
SKU:AAOMS27499E10B5S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Made of aluminum with plating options such as cadmium and nickel, these connectors are RoHS compliant. With gold-plated contacts, they ensure reliable conductivity for applications requiring durability and environmental resistance.