MS27499E10B99PA

Heilind Number:AAOMS27499E10B99PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B99PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B99PA
SKU:AAOMS27499E10B99PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various mounting options like front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating choices such as cadmium finishes and electroless nickel. With a bayonet coupling and gold contact plating, these connectors ensure reliability with a mating life of 500 cycles, making them ideal for environment-resistant applications.