| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B99PA L/C |
| SKU: | AAOMS27499E10B99PA L/C |
MS27499E10B99PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust and reliable connectivity in harsh environments. With up to 128 contacts housed in a secure insert, these connectors are designed to withstand extreme conditions, with an operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. Featuring durable aluminum shells with a choice of plating options, including RoHS compliant finishes, they ensure long-lasting performance. The connectors utilize M39029 rear release crimp contacts for easy and secure connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Perfect for military, aerospace, and other high-reliability applications, MIL-DTL-38999 Series II connectors are the ideal choice for demanding connectivity needs.