MS27499E10B99PC

Heilind Number:AAOMS27499E10B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B99PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B99PC
SKU:AAOMS27499E10B99PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available with straight, RFI grounding, and standard plugs, they offer versatility for different applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells, they come in plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to various industrial needs. With RoHS certified cadmium-free finishes and a service rating of I, these connectors ensure reliable performance in demanding environments.