| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B99PD L/C |
| SKU: | AAOMS27499E10B99PD L/C |
MS27499E10B99PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Made of durable aluminum, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Plating options include cadmium-free finishes, ensuring compliance with RoHS standards. Suitable for military and industrial use, these connectors guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.