| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10B99P L/C |
| SKU: | AAOMS27499E10B99P L/C |
MS27499E10B99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, designed for use in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure secure connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Made of durable aluminum with plating options for corrosion resistance, these connectors meet stringent military standards. Please note that this assembly does not ship with contacts.