MS27499E10B99SD

Heilind Number:AAOMS27499E10B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10B99SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10B99SD
SKU:AAOMS27499E10B99SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells, they come with a choice of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 II standards, these connectors guarantee high performance in demanding applications.