MS27499E10C5PC

Heilind Number:AAOMS27499E10C5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E10C5PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E10C5PC
SKU:AAOMS27499E10C5PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure reliable performance in diverse settings. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 II specifications and are RoHS compliant.