| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F5P L/C |
| SKU: | AAOMS27499E10F5P L/C |
MS27499E10F5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts in a secure insert. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range of -65 °C to 200 °C and durable aluminum shells with multiple plating options, these connectors ensure reliable performance in harsh conditions. Utilizing M39029 rear release crimp contacts, they facilitate efficient and secure connections. Ideal for military and industrial applications, these connectors meet stringent quality and performance standards. Please note that this assembly does not ship with contacts.