| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E10F98P L/C |
| SKU: | AAOMS27499E10F98P L/C |
MS27499E10F98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E10F98PLC model, offer exceptional durability and performance in harsh environments. Featuring up to 128 contacts within an insert, these circular receptacles are designed for military specifications, ensuring reliable connectivity. With a wide operating temperature range from -65°C to 200°C, they are ideal for demanding applications. The box mounting flange, crimp-type construction, and bayonet coupling provide secure connections. Compliant with RoHS standards, they come in various shell sizes and plating options, including electroless nickel, ensuring longevity and corrosion resistance. Suitable for environment-resistant box and through bulkhead mounting, they offer conductive connections for aerospace, defense, and industrial sectors. Please note that this assembly does not ship with contacts.