| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E12A35SA L/C |
| SKU: | AAOMS27499E12A35SA L/C |
MS27499E12A35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a MIL-DTL-38999 II military specification, are meticulously crafted for high-performance connectivity in harsh environments. With a robust construction and environmental sealing, these connectors ensure reliable operation in extreme conditions, withstanding temperatures ranging from -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Made of durable aluminum with options for RoHS compliant finishes, these connectors guarantee longevity and environmental compliance. Please note that this assembly does not ship with contacts.