MS27499E12A35SB

Heilind Number:AAOMS27499E12A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A35SB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A35SB
SKU:AAOMS27499E12A35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure durability and reliability. Compliant with RoHS standards, these connectors are ideal for military and industrial applications requiring high-performance connectivity in challenging conditions.