MS27499E12A35SC

Heilind Number:AAOMS27499E12A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A35SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A35SC
SKU:AAOMS27499E12A35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options including gold and electroless nickel, they ensure reliable performance in demanding applications. With features like bayonet coupling and environment-resistant design, they are suitable for aerospace, defense, and industrial use. Additionally, RoHS compliant finishes are available, catering to environmental regulations. An essential component for reliable electrical connections in critical systems.