| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E12A35SC L/C |
| SKU: | AAOMS27499E12A35SC L/C |
MS27499E12A35SC L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector, MS27499E12A35SC L/C, is engineered for rugged environments, featuring up to 128 contacts securely housed in its insert. With a wide operating temperature range of -65°C to 200°C, it ensures reliable performance in extreme conditions. The connector offers versatile mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Made of durable aluminum with various plating options, it guarantees longevity and corrosion resistance. Please note that this assembly does not ship with contacts. Perfect for military and industrial applications, this connector meets MIL-DTL-38999 II specifications for robustness and performance.