MS27499E12A3P

Heilind Number:AAOMS27499E12A3P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A3P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A3P
SKU:AAOMS27499E12A3P

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. With an operating temperature range from -65°C to 200°C, these connectors are designed for durability. Available in aluminum shells with multiple plating options including cadmium-free finishes, they ensure high performance and corrosion resistance. The connectors, compliant with military specifications, are ideal for aerospace, defense, and industrial applications requiring rugged and dependable electrical connections.