MS27499E12A3PA

Heilind Number:AAOMS27499E12A3PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A3PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A3PA
SKU:AAOMS27499E12A3PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells, they offer durability and are available with different plating options including cadmium-free finishes. These military-spec connectors, compliant with MIL-DTL-38999 II standards, ensure reliable performance in demanding applications.