MS27499E12A4S

Heilind Number:AAOMS27499E12A4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E12A4S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E12A4S
SKU:AAOMS27499E12A4S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With operating temperatures ranging from -65 °C to 200 °C, they ensure durability in extreme conditions. The aluminum shells come in multiple plating options, including RoHS compliant finishes, making them ideal for military and industrial applications that demand rugged reliability.